
EM9293_1105270 | |
---|---|
DigiKey Part Number | 1645-EM9293_1105270-ND |
Manufacturer | |
Manufacturer Product Number | EM9293_1105270 |
Description | RF TXRX MOD CELL/NAV CARD EDGE |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation BeiDou, Bluetooth, Galileo, GLONASS, GNSS, GPS, HSPA, LTE, QZSS, UMTS Transceiver Module Antenna Not Included Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | 256-QAM, DSSS, GMSK | |
Frequency | - | |
Data Rate | 3.78Gbps | |
Power - Output | 26dBm | |
Sensitivity | -160dBm | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module |