
EM9291-1105285 | |
|---|---|
DigiKey Part Number | 1645-EM9291-1105285-ND |
Manufacturer | |
Manufacturer Product Number | EM9291-1105285 |
Description | SDX62 M.2 5G NR SUB6; R8 FW GENE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | DSSS | |
Frequency | 6GHz | |
Data Rate | 3.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,531.15000 | $2,531.15 |
| 10 | $2,244.05800 | $22,440.58 |
| 25 | $2,144.92040 | $53,623.01 |



