
EM8695-1105340 | |
|---|---|
DigiKey Part Number | 1645-EM8695-1105340-ND |
Manufacturer | |
Manufacturer Product Number | EM8695-1105340 |
Description | EM8695,GENERIC,GENERIC,TBD,,,GNS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 223Mbps |
Mfr | Power - Output 26dBm |
Series | Sensitivity -97dBm |
Packaging Tray | Serial Interfaces GPIO, SIM, USB |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard Cellular, Navigation | Mounting Type Card Edge |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 16-QAM, 64-QAM, 256-QAM, QPSK | Package / Case Module |
Frequency 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,347.34000 | $1,347.34 |
| 10 | $1,189.35500 | $11,893.55 |
| 25 | $1,134.75760 | $28,368.94 |



