BC188 BC - AirPrime® 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC188 BC - AirPrime® 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
BC188-DISKIT001

BC188-DISKIT001

DigiKey Part Number
1495-1005-ND
Manufacturer
Manufacturer Product Number
BC188-DISKIT001
Description
DISCOVERY KIT BC188
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BC188 BC - AirPrime® 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Sierra Wireless
Utilized IC / Part
BC188
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$1,889.67050$37,793.41
Manufacturers Standard Package