
MANGOHRED_WP7502 | |
---|---|
DigiKey Part Number | 1788-1002-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHRED_WP7502 |
Description | EVAL BOARD MANGOH RED WP7502 |
Customer Reference | |
Detailed Description | WP7502 AirPrime® Cellular Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | WP7502 | |
Note | - |