VM.ECI6360DK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VM.ECI6360DK1
Motor and Drive Solutions - Compact Efficient and Versatile
Basics of Brushless DC Motors - Another Teaching Moment

VM.ECI6360DK1

DigiKey Part Number
3473-VM.ECI6360DK1-ND
Manufacturer
Manufacturer Product Number
VM.ECI6360DK1
Description
STANDARD MOTOR 4000 RPM 48V
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 4000 RPM 48VDC
Datasheet
 Datasheet
EDA/CAD Models
VM.ECI6360DK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
48VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
124.6 / 880
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 2.480" Dia (63.00mm)
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.929" (49.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,177.39000$3,177.39
Manufacturers Standard Package