VG.ECI6340BK1.P63.2.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VG.ECI6340BK1.P63.2.30
Motor and Drive Solutions - Compact Efficient and Versatile
Basics of Brushless DC Motors - Another Teaching Moment

VG.ECI6340BK1.P63.2.30

DigiKey Part Number
3473-VG.ECI6340BK1.P63.2.30-ND
Manufacturer
Manufacturer Product Number
VG.ECI6340BK1.P63.2.30
Description
GEARMOTOR 133 RPM 24V PLANETARY
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 133 RPM 24VDC
Datasheet
 Datasheet
EDA/CAD Models
VG.ECI6340BK1.P63.2.30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
133 RPM
Torque - Rated (oz-in / mNm)
2847 / 20100
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 2.480" Dia (63.00mm)
Diameter - Shaft
0.591" (15.00mm)
Length - Shaft and Bearing
1.535" (39.00mm)
Mounting Hole Spacing
2.047" (52.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
30
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable