VG.ECI4240BK1.PP42.2.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VG.ECI4240BK1.PP42.2.30
Motor and Drive Solutions - Compact Efficient and Versatile
Basics of Brushless DC Motors - Another Teaching Moment

VG.ECI4240BK1.PP42.2.30

DigiKey Part Number
3473-VG.ECI4240BK1.PP42.2.30-ND
Manufacturer
Manufacturer Product Number
VG.ECI4240BK1.PP42.2.30
Description
GEARMOTOR 133 RPM 24V PLANETARY
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 133 RPM 24VDC
Datasheet
 Datasheet
EDA/CAD Models
VG.ECI4240BK1.PP42.2.30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
133 RPM
Torque - Rated (oz-in / mNm)
934.8 / 6600
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.654" Dia (42.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.417" (36.00mm)
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
30
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.