MFG_KT8250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0250J

DigiKey Part Number
3473-MT0250J-ND
Manufacturer
Manufacturer Product Number
MT0250J
Description
PWR XFMR 250VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250VA Power Transformer 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
120V, 115V, 110V, 25V, 24V, 23V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
139.95mm L x 114.30mm W
Height - Seated (Max)
113.54mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,503.29000$2,503.29
10$2,360.15300$23,601.53
Manufacturers Standard Package