
MT0200J | |
---|---|
DigiKey Part Number | 3473-MT0200J-ND |
Manufacturer | |
Manufacturer Product Number | MT0200J |
Description | PWR XFMR 200VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200VA Power Transformer 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V, 25V, 24V, 23V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V, 25V, 24V, 23V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 121.41mm L x 114.30mm W | |
Height - Seated (Max) | 113.54mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,384.64000 | $2,384.64 |
10 | $2,236.16700 | $22,361.67 |