
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 240V, 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 95.76mm L x 85.85mm W | |
Height - Seated (Max) | 78.99mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,555.00000 | $1,555.00 |
10 | $1,396.05100 | $13,960.51 |
25 | $1,390.22400 | $34,755.60 |