MFG_MT0050A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT0075A

DigiKey Part Number
3473-MT0075A-ND
Manufacturer
Manufacturer Product Number
MT0075A
Description
PWR XFMR 75VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
120V, 115V, 110V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
75VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
104.14mm L x 76.20mm W
Height - Seated (Max)
87.88mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,048.38000$1,048.38
10$941.60500$9,416.05
25$901.97160$22,549.29
50$897.15360$44,857.68
Manufacturers Standard Package