Parametric Equivalent
Parametric Equivalent

LEN00C006240B | |
|---|---|
DigiKey Part Number | 3473-LEN00C006240B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00C006240B |
Description | CONTACTOR,LTG,EH,OPEN,30A,6NO,24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 240VAC | Must Operate Voltage 204 VAC |
Contact Form 6PST-NO (6 Form A) | Coil Power 174VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN01C006240B | Siemens | 0 | 3473-LEN01C006240B-ND | $11,572.25000 | Parametric Equivalent |
| LEN02C006240B | Siemens | 0 | 3473-LEN02C006240B-ND | $14,553.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,965.34000 | $6,965.34 |




