Parametric Equivalent
Parametric Equivalent

LEN00B004347B | |
|---|---|
DigiKey Part Number | 3473-LEN00B004347B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00B004347B |
Description | CONTACTOR,LTG,EH,OPEN,20A,4NO,34 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 347VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 20 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 347VAC | Must Operate Voltage 295 VAC |
Contact Form 4PST-NO (4 Form A) | Coil Power 31.7VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN01B004347B | Siemens | 0 | 3473-LEN01B004347B-ND | $6,573.09000 | Parametric Equivalent |
| LEN02B004347B | Siemens | 0 | 3473-LEN02B004347B-ND | $8,810.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,074.80000 | $5,074.80 |



