Parametric Equivalent
Parametric Equivalent

LEN00B003024B | |
|---|---|
DigiKey Part Number | 3473-LEN00B003024B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00B003024B |
Description | CONTACTOR,LTG,EH,OPEN,20A,3NO,24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 20 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 24VAC | Must Operate Voltage 20.4 VAC |
Contact Form 3PST-NO (3 Form A) | Coil Power 31.7VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN01B003024B | Siemens | 0 | 3473-LEN01B003024B-ND | $5,758.26000 | Parametric Equivalent |
| LEN02B003024B | Siemens | 0 | 3473-LEN02B003024B-ND | $7,971.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,324.67000 | $4,324.67 |



