
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 115.32mm L x 95.25mm W | |
Height - Seated (Max) | 111.51mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,260.52000 | $4,260.52 |