MFG_3SU14012BB001AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30144653

DigiKey Part Number
3473-A6X30144653-ND
Manufacturer
Manufacturer Product Number
A6X30144653
Description
CONFIG SW LAMP SOCKET GREEN 110V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Green 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Lamp Socket
Color
Green
Voltage
110V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$375.03900$18,751.95
Manufacturers Standard Package