Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Voltage 230V |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 900 ~ 1800mcd |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Diffused | Base Product Number |
Ratings AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6X30142295 | Siemens | 0 | 3473-A6X30142295-ND | $546.44600 | Parametric Equivalent |
| A6X30142299 | Siemens | 0 | 3473-A6X30142299-ND | $756.13000 | Parametric Equivalent |
| A6X30142300 | Siemens | 0 | 3473-A6X30142300-ND | $778.82000 | Parametric Equivalent |
| A6X30143131 | Siemens | 0 | 3473-A6X30143131-ND | $756.13000 | Parametric Equivalent |
| A6X30143132 | Siemens | 0 | 3473-A6X30143132-ND | $778.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $870.08000 | $870.08 |
| 10 | $740.17300 | $7,401.73 |
| 100 | $665.61180 | $66,561.18 |



