Joystick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30141703

DigiKey Part Number
3473-A6X30141703-ND
Manufacturer
Manufacturer Product Number
A6X30141703
Description
SWITCH JOYSTICK DGTL 10A 500V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
360° Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65, IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
100,000 Cycles
Electrical Life
10,000,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,432.66000$2,432.66
Manufacturers Standard Package