
Category | Lens Transparency Diffused |
Manufacturer Siemens | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.88" (22.30mm) |
Packaging Box | Lens Size 22.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Ingress Protection IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 |
Lamp Color Blue | Base Product Number |
Lens Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $380.49000 | $380.49 |
| 10 | $313.24700 | $3,132.47 |
| 100 | $303.99330 | $30,399.33 |

