
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 40A | |
Wattage - Load | 7457 W | |
Voltage - Supply | 24VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26,070.33000 | $26,070.33 |