
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.48000 | $211.48 |
10 | $169.61200 | $1,696.12 |
100 | $145.36390 | $14,536.39 |
500 | $134.86024 | $67,430.12 |