LED Panel Indicator Amber Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30137374

DigiKey Part Number
3473-A6X30137374-ND
Manufacturer
Manufacturer Product Number
A6X30137374
Description
LED PNL IND AMBER DIFFUSED 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Diffused
Manufacturer
Siemens
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.88" (22.30mm)
Packaging
Box
Lens Size
22.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Lamp Color
Amber
Base Product Number
Lens Color
Amber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$274.43000$274.43
10$222.68800$2,226.88
100$208.65510$20,865.51
Manufacturers Standard Package