
A6X30133567 | |
|---|---|
DigiKey Part Number | 3473-A6X30133567-ND |
Manufacturer | |
Manufacturer Product Number | A6X30133567 |
Description | PWR XFMR 300VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300VA Power Transformer 208V, 277V Primary 120V Secondary Chassis Mount |
Category | Voltage - Secondary (Full Load) 120V |
Manufacturer Siemens | Center Tap No |
Packaging Box | Power - Max 300VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 208V, 277V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $1,990.83617 | $119,450.17 |

