
6XV18403AH10 | |
---|---|
DigiKey Part Number | 3473-6XV18403AH10-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18403AH10 |
Description | CABLE 4COND 22AWG GRN 250M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.96000 | $97.96 |
10 | $88.71600 | $887.16 |
25 | $85.28680 | $2,132.17 |
50 | $82.77600 | $4,138.80 |
100 | $80.33940 | $8,033.94 |
250 | $77.22768 | $19,306.92 |
500 | $74.95302 | $37,476.51 |
1,000 | $72.74520 | $72,745.20 |
