
6XV18300EN20 | |
---|---|
DigiKey Part Number | 3473-6XV18300EN20-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18300EN20 |
Description | CABLE 2COND VIO SHLD 20M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $523.37000 | $523.37 |