
6SL32203YC281UB0 | |
|---|---|
DigiKey Part Number | 3473-6SL32203YC281UB0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32203YC281UB0 |
Description | G120X IP20 200...240V 15KW FSD U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 73A 15000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 73A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25,585.64000 | $25,585.64 |









