


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | Intel® Core™ i5-6442EQ | |
Storage | SSD, 512GB | |
Memory | - | |
Display Type | 10" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 110 ~ 230VAC | |
Mounting Type | Hand Held | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Windows 7 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57,293.74000 | $57,293.74 |

