EMC/EMI Line Filter 6 A Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SE64002FA006AD0

DigiKey Part Number
3473-6SE64002FA006AD0-ND
Manufacturer
Manufacturer Product Number
6SE64002FA006AD0
Description
LINE FILTER 6A CHASSIS MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 6 A Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
480 V
Manufacturer
Siemens
Current
6 A
Series
Approval Agency
CE, UL
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Threaded Post (M4)
Voltage - Rated AC (Phase to Ground/Neutral)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,038.27000$2,038.27
Manufacturers Standard Package