MFG_6ES71416BG000AB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6ES71416BG000AB0
SIMATIC ET 200eco PN

6ES71476BG000AB0

DigiKey Part Number
3473-6ES71476BG000AB0-ND
Manufacturer
Manufacturer Product Number
6ES71476BG000AB0
Description
I/O MOD 8 DIG 8 DIG 20.4-28.8V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
SIMATIC DP ET 200ECO
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Digital
Voltage - Supply
20.4 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Circular
Features
-
Operating Temperature
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.