Uninterruptible Power Supply (UPS) Network, 3-Phase 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EP44360SB000AY0

DigiKey Part Number
3473-6EP44360SB000AY0-ND
Manufacturer
Manufacturer Product Number
6EP44360SB000AY0
Description
SITOP PSU2600/1ACDC/24VDC/20A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Network, 3-Phase 480W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
480W
Manufacturer
Siemens
AC Outlets
1 (UPS)
Series
Voltage - Output
24V
Packaging
Box
Approval Agency
CE, CSA, cULus, EAC, UL
Part Status
Active
Size / Dimension
4.921" L x 3.543" W (125.00mm x 90.00mm)
Voltage - Input
400VAC, 500VAC (3-Phase)
Height
4.921" (125.00mm)
Applications
Network, 3-Phase
Base Product Number
Form
Din Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,147.42000$8,147.42
Manufacturers Standard Package