MFG_6EP19622BA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EP19622BA00

DigiKey Part Number
3473-6EP19622BA00-ND
Manufacturer
Manufacturer Product Number
6EP19622BA00
Description
DC/DC DIN RAIL SUPPLY 24V
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 3.8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
19V
DC Voltage - Input (Max)
29V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.8A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
94.8%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
3.94" L x 1.18" W x 3.15" H (100.0mm x 30.0mm x 80.0mm)
Approval Agency
CE, cULus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.