



6EP19613BA21 | |
---|---|
DigiKey Part Number | 3473-6EP19613BA21-ND |
Manufacturer | |
Manufacturer Product Number | 6EP19613BA21 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP19613BA21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 24V | |
DC Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | - | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 96.6% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.94" L x 1.18" W x 3.15" H (100.0mm x 30.0mm x 80.0mm) | |
Approval Agency | cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,773.34000 | $1,773.34 |
10 | $1,558.64700 | $15,586.47 |
25 | $1,480.62720 | $37,015.68 |
50 | $1,438.02840 | $71,901.42 |