MFG_6EP13311LD00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EP13311LD00

DigiKey Part Number
3473-6EP13311LD00-ND
Manufacturer
Manufacturer Product Number
6EP13311LD00
Description
AC/DC DIN RAIL SUPPLY 24V 50W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC, 85 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.1A
Power (Watts)
50W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm)
Approval Agency
CB, CE, CSA, cUL, cULus, cURus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.