Configurable Switch Body Toggle Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10303EA100AA0

DigiKey Part Number
3473-3SU10303EA100AA0-ND
Manufacturer
Manufacturer Product Number
3SU10303EA100AA0
Description
CONFIG SW BODY TOGGLE NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Toggle Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10303EA100AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Toggle
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,709.09000$1,709.09
Manufacturers Standard Package