Image for 6AV72515KC000DA8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72515KC000DA8

DigiKey Part Number
3473-6AV72515KC000DA8-ND
Manufacturer
Manufacturer Product Number
6AV72515KC000DA8
Description
SIMATIC IPC477E PRO. 22 MTOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-6442EQ SSD, 256GB Supports DDR4 SODIMM (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i5-6442EQ
Storage
SSD, 256GB
Memory
Supports DDR4 SODIMM (16GB Max Capacity)
Display Type
22" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 7/10
Approval Agency
ATEX, CE, CSA, cULus, EAC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$81,239.52000$81,239.52
Manufacturers Standard Package