6AG40210AB110CA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG40210AB110CA0

DigiKey Part Number
3473-6AG40210AB110CA0-ND
Manufacturer
Manufacturer Product Number
6AG40210AB110CA0
Description
SIMATIC IPC127E
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box PC Intel® Atom® E3940, 4 Core SSD, 128GB DDR4 (4GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® E3940, 4 Core
Storage
SSD, 128GB
Memory
DDR4 (4GB Max Capacity)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP40
Operating System
Supports Windows 10
Approval Agency
CE, EAC, FCC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$17,631.13000$17,631.13
Manufacturers Standard Package