
5SJ43258HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ43258HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ43258HG42 |
Description | MCB 5SJ4 3P 480/277 25A 10K D-TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 25A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ43258HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,200.40000 | $2,200.40 |
| 5 | $1,823.67600 | $9,118.38 |
| 10 | $1,681.01700 | $16,810.17 |
| 50 | $1,388.51600 | $69,425.80 |











