



5SJ41188HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ41188HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41188HG42 |
Description | MCB 5SJ4 1P 277V 15A 10K D-TRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41188HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.64000 | $712.64 |
| 5 | $591.02800 | $2,955.14 |
| 10 | $545.07700 | $5,450.77 |
| 50 | $451.00680 | $22,550.34 |
| 100 | $415.30170 | $41,530.17 |











