
5SJ41068HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41068HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41068HG40 |
Description | MCB 5SJ4 1P 240V 6A SAME PH 14K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41068HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $655.25000 | $655.25 |
| 5 | $543.45800 | $2,717.29 |
| 10 | $501.21600 | $5,012.16 |
| 50 | $414.76160 | $20,738.08 |
| 100 | $381.94950 | $38,194.95 |








