
52PM9V2A | |
|---|---|
DigiKey Part Number | 3473-52PM9V2A-ND |
Manufacturer | |
Manufacturer Product Number | 52PM9V2A |
Description | PUSHBUTTON,MOM,RED,2 1/2" PLST,2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,678.25000 | $1,678.25 |

