40LV32AL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $109,693.72000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $85,684.88000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $244,221.71000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $213,766.73000
Contactor 3PST-NO (3 Form A) 270 A 240 ~ 277VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40LV32AL

DigiKey Part Number
3473-40LV32AL-ND
Manufacturer
Manufacturer Product Number
40LV32AL
Description
CONTACTOR, SZ5,VAC,3PH,OPN,277V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 270 A 240 ~ 277VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
240 ~ 277VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
270 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Copper
Operate Time
95 ms
Release Time
80 ms
Coil Power
590VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$72,990.31000$72,990.31
Manufacturers Standard Package