
3RA21101JE161BB4 | |
|---|---|
DigiKey Part Number | 3473-3RA21101JE161BB4-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21101JE161BB4 |
Description | STARTER DOL S00 7-10A 24VDC SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 8.5A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21101JE161BB4 Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 8.5A |
Packaging Box | Wattage - Load 5590 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,020.40000 | $4,020.40 |

