
6SL32202YC361UP0 | |
|---|---|
DigiKey Part Number | 3473-6SL32202YC361UP0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32202YC361UP0 |
Description | G120X IP20 200...240V 37KW FSF U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 176A 37000 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 200 ~ 240V |
Manufacturer Siemens | Current - Output 176A |
Series | Wattage - Load 37000 W |
Packaging Box | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49,189.07000 | $49,189.07 |

