
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing DC, Voltage Sensing DC | |
Trip Status | - | |
Trip Range | 0 ~ 800V DC | |
Delay Time | 0 Sec ~ 999 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,243.73000 | $15,243.73 |











