
3RT23371NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT23371NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23371NB30 |
Description | CONTACTOR RES S2 105A 4P 23-33VU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 110 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 20 ~ 33VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 110 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 55 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,886.10000 | $5,886.10 |

