
3SU10510AA200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10510AA200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10510AA200AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10510AA200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.38000 | $315.38 |
| 10 | $272.09900 | $2,720.99 |
| 25 | $256.51400 | $6,412.85 |
| 50 | $245.29840 | $12,264.92 |
| 100 | $234.55450 | $23,455.45 |
| 250 | $221.03764 | $55,259.41 |

