Liquid Level Controller High/Low Level 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45012AA30

DigiKey Part Number
3473-3UG45012AA30-ND
Manufacturer
Manufacturer Product Number
3UG45012AA30
Description
ANALOG MONITORING RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
2 ~ 200kOhm
Manufacturer
Siemens
Features
Adjustable Sensitivity
Series
Output Type
Relay
Packaging
Box
Contact Rating @ Voltage
4A @ 400VAC
Part Status
Active
Mounting Type
DIN Rail
Type
High/Low Level
Termination Style
Screw Terminal
Voltage - Supply
24VAC/DC
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,706.11000$2,706.11
Manufacturers Standard Package