3TC74145KB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $77,479.66000
Datasheet
Image for 3TC74145KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TC74145KB

DigiKey Part Number
3473-3TC74145KB-ND
Manufacturer
Manufacturer Product Number
3TC74145KB
Description
CONTACTOR,1-PL,400A,4NO+4NC,24VD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
400 A
Switching Voltage
750VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Contact Material
-
Operate Time
100 ms
Release Time
35 ms
Coil Current
1.9 A
Coil Power
46W
Coil Resistance
12.5Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$86,038.41000$86,038.41
Manufacturers Standard Package