
3SU19010FS400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19010FS400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19010FS400AA0 |
Description | ACCESSORY, ILLUM BUTTON, RAISED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19010FS400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | 3SU1 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.56000 | $87.56 |
| 10 | $79.30500 | $793.05 |
| 30 | $75.64067 | $2,269.22 |
| 50 | $73.99180 | $3,699.59 |
| 100 | $71.81560 | $7,181.56 |
| 250 | $69.03364 | $17,258.41 |
| 500 | $67.00062 | $33,500.31 |
| 1,000 | $65.02705 | $65,027.05 |

